You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELU56

Timeswitch, Electronic, Weekly, 7 Days, 1CO, 16 A, Digital

TIMEGUARD ELU56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMEGUARD TIMEGUARD
Manufacturer Part No:
ELU56
Order Code:
254680
Technical Datasheet:
ELU56   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
7Days

:
1CO

:
16A

:
Digital

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ELU56 is a 7day 16A digital Electronic Time Controller with 8 independent program selections per day allowing up to 56 different ON/OFF operations per week. It features 112 memory locations and self-cancelling override on the 3rd subsequent program change. It is suitable for use with fluorescent lighting, filament lighting and 1hp motor.
  • Shortest switching time (1 minute)
  • Programme suspension
  • 1000-hour Rechargeable memory backup

Applications

Industrial, Lighting, Motor Drive & Control

3 In stock Need more?

3 available for 3 - 4 day despatch

Php7,083.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,083.60