You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E269H

Timeswitch, Daily / Weekly, 24 h, 7 Days, 20 A, Analogue

TIMEGUARD E269H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMEGUARD TIMEGUARD
Manufacturer Part No:
E269H
Order Code:
179433
Technical Datasheet:
E269H   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24h

:
7Days

:
-

:
20A

:
Analogue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The E269H is a 24hour/7day 20A electro-mechanical Time Controller with changeover dial. Surface mount with changeover dial allows either 24hour or 7day operation with colour coded switching tappets. 20minute minimum switching interval which can be increased in 5minute steps (24hour operation). 2hour minimum switching interval which can be increased in 30minute steps (7day operation). It controls electrical appliances (resistive loads) up to 4.6kW and manual override until next program change and permanent ON/OFF.
  • 12A Inductive rating
  • Synchronous motor driven
  • Time display for ease of operation
  • Tamper-proof transparent cover

Applications

Clock & Timing

1 In stock Need more?

1 available for 3 - 4 day despatch

Php4,957.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,957.90