You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20020109-G021A01LF - 

Terminal Block, Header, 5 mm, 2 Ways, 12 A, 300 V, Through Hole Right Angle

20020109-G021A01LF - Terminal Block, Header, 5 mm, 2 Ways, 12 A, 300 V, Through Hole Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20020109-G021A01LF
Order Code:
1860166
See all Technical Docs

Product Overview

The 20020109-G021A01LF is a 2-position 12A green Terminal Block Header with through-hole right-angle block orientation. It has tin-plated copper alloy terminal with thermoplastic housing.
  • UL94V-0 Flammability rating
  • -40 to 115°C Operating temperature range

Applications

Industrial

Product Information

:
Header
:
5mm
:
2Ways
:
12A
:
300V
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 20020109-G021A01LF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php22.00   100+ Php19.90   250+ Php17.30   500+ Php15.20   1000+ Php13.10   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

118 In stock

118 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Php23.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php23.00
 
10+ Php16.90
 
25+ Php13.60
 
100+ Php13.10
 
250+ Php11.10
 
500+ Php10.20