You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TXS0108EPWR . - 

Voltage Level Translator, Bidirectional, 8 Input, 620 µA, 4.8 ns, 1.2 V to 5.5 V, TSSOP-20

TXS0108EPWR . - Voltage Level Translator, Bidirectional, 8 Input, 620 µA, 4.8 ns, 1.2 V to 5.5 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXS0108EPWR .
Order Code:
1702548

Product Overview

The TXS0108EPWR is a 8-bit Non-inverting Translator IC, uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • No Direction-control Signal Needed
  • 60Mbps (Push Pull) and 2Mbps (Open Drain) Maximum Data Rates
  • 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA<=VCCB)
  • No Power-supply Sequencing Required - Either VCCA or VCCB can be Ramped First
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8
:
50mA
:
4.8ns
:
20Pins
:
TSSOP
:
1.2V
:
5.5V
:
-40°C
:
85°C
:
Voltage Level Translator
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TXS0108EPWR .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php90.50  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,291 In stock

Available until stock is exhausted

1,291 available for 1 - 2 day despatch
Php112.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php112.70
 
10+ Php95.90
 
100+ Php77.30
 
500+ Php66.80
 
1000+ Php55.50
 
2000+ Php51.80
 
4000+ Php50.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.