You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TPS65131RGET.

IC, CONV DC/DC POS/NEG 24-QFN

TEXAS INSTRUMENTS TPS65131RGET.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS65131RGET.
Order Code:
1755480
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The TPS65131RGET is a split-rail DC-DC Converter with dual positive and negative outputs. It generates a positive output voltage up to 15V and a negative output voltage down to -15V with output currents in a 200mA range in typical applications, depending on input voltage to output voltage ratio. With a total efficiency up to 85%, the device is ideal for portable battery-powered equipment. The input voltage range of 2.7 to 5.5V allows the devices to be powered from batteries or from fixed 3.3 or 5V supplies. Together with a minimum switching frequency of 1.25MHz, the device enables designing small power supply applications because it requires only a few small external components. The converter operates with a fixed frequency PWM control topology and, if power-save mode is enabled, it uses a pulse-skipping mode at light-load currents. It operates with only 500µA device quiescent current. Independent enable pins allow power-up and power-down sequencing for both outputs.
  • Up to 89% efficiency at positive output voltage rail
  • Up to 81% Efficiency at negative output voltage rail
  • Power-save mode for high efficiency at low load currents
  • Independent enable inputs for power-up and power-down sequencing
  • Control output for external PFET to support completely disconnecting the battery
  • Thermal shutdown
  • Overvoltage protection on both outputs
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Audio, Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Each

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --