You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS61200EVM-179

Evaluation Module for 0.3V Input Voltage Boost Converter with 1.3A Switches

TEXAS INSTRUMENTS TPS61200EVM-179
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61200EVM-179
Order Code:
3125989

Product Overview

The TPS61200EVM-179 is an evaluation module for TPS61200 low input voltage synchronous boost converter. The TPS61200 device provide a power supply solution for products powered by either a single cell, two cell, or three cell alkaline, NiCd or NiMH, or one cell Li Ion or Li polymer battery. It is also used in single cell fuel cell or solar cell battery applications where the input voltage is as low as 0.3V. The TPS61200EVM-179 operates from a 0.3V to 5.5V (starts up 0.5V) input rail and provides a single output voltage up to 5.5V. Once the input voltage is connected and verified, connect the EN pin to VBAT at JP1. The converter starts up and regulates to the set output voltage. The boost converter is based on a fixed frequency, PWM controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters the Power Save mode to maintain a high efficiency over a wide load current range.
  • Startup into full load at 0.5V input voltage
  • Adjustable output voltage from 1.8V to 5.5V
  • Switch current limit of 1.5A (max)
  • More than 90% efficiency
  • 600mA output current at 3.3V (VIN >= 1.2 V)
  • 600mA output current at 5V (VIN >= 3.3 V)
  • Quiescent current of less than 55µA

Applications

Power Management, Audio, Portable Devices, Consumer Electronics, Medical, Industrial

Footnotes

It is important to operate EVM within input voltage of 0.3V to 5.5V and output voltage of 1.8V to 5.5V. Exceeding specified input range may cause unexpected operation and irreversible damage to EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS61200

:
Power Management - Voltage Regulator

:
Synchronous Boost Converter

:
Evaluation Module TPS61200



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock Need more?

2 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php4,286.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,286.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --