You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61081DRCTG4

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-6Vin, 2.5V-27Vout, 1.3Aout, SON-10

TPS61081DRCTG4 - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-6Vin, 2.5V-27Vout, 1.3Aout, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61081DRCTG4
Order Code:
3121845

Product Overview

The TPS61081DRCTG4 is a high-voltage DC-to-DC Boost Converter with 1.3A integrated switch. The boost regulator designed for high integration, which integrates a power switch, an I/O isolation switch and a power diode. When a short-circuit condition is detected, the isolation switch opens up to disconnect the output from the input. As a result, the IC protects itself and the input source from any pin, except VIN, from being shorted to ground. The isolation switch also disconnects the output from input during shutdown to prevent any leakage current. Other provisions for protection include 1.3A peak-to-peak overcurrent protection, programmable soft-start (SS), overvoltage protection (OVP), thermal shutdown and undervoltage lockout (UVLO). The IC operates from input supplies including single Li-ion battery, triple NiMH and regulated 5V, such as USB output. The output can be boosted up to 27V. TPS6108x can provide the supply voltages of OLED, TFT-LCD bias, 12 and 24V power rails.
  • Integrated power diode
  • Input-to-output isolation
  • Short-circuit protection
  • Programmable soft-start
  • Up to 87% efficiency
  • Green product and no Sb/Br

Applications

Power Management, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.5V

:
6V

:
1Outputs

:
SON

:
10Pins

:
1.3A

:
2.5V

:
27V

:
1.2MHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

222 In stock Need more?

222 available for 3 - 4 day despatch

Php191.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php191.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php172.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php162.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php133.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php120.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php115.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange