You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61081DRCR

LED Driver, 1 Output, Boost (Step Up), 2.5 V to 6 V in, 1.2 MHz switch, 27 V/100 mA out, VSON-10

TPS61081DRCR - LED Driver, 1 Output, Boost (Step Up), 2.5 V to 6 V in, 1.2 MHz switch, 27 V/100 mA out, VSON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61081DRCR
Order Code:
3006047

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.5V

:
6V

:
27V

:
1.3A

:
1.2MHz

:
1Outputs

:
SMD

:
VSON

:
10Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TPS61081DRCR is a 1.2MHz fixed-frequency Boost Regulator designed for high integration, which integrates a power switch, an I/O isolation switch and a power diode. When a short-circuit condition is detected, the isolation switch opens up to disconnect the output from the input. As a result, the IC protects itself and the input source from any pin, except VIN, from being shorted to ground. The isolation switch also disconnects the output from input during shutdown to prevent any leakage current. Other provisions for protection include 0.5/1.3A peak-to-peak overcurrent protection, programmable soft start (SS), over-voltage protection (OVP), thermal shutdown and under-voltage lockout (UVLO). The IC operates from input supplies including single Li-ion battery, triple NiMH and regulated 5V, such as USB output. The output can be boosted up to 27V. It can provide the supply voltages of OLED, TFT-LCD bias, 12 and 24V power rails.
  • Integrated power diode
  • Input-to-output isolation
  • Short-circuit protection
  • Programmable soft-start
  • Over-voltage protection
  • Up to 87% efficiency
  • Green product and no Sb/Br

Applications

Clock & Timing

Packaging type Cut Tape

3,793 In stock Need more?

3,793 available for 3 - 4 day despatch

Php171.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php171.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php161.90