You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61042EVM-226

Evaluation Board, White Light LED Bias Supply, TPS61042, Analogue, PWM Dimming, 1 Output

TPS61042EVM-226 - Evaluation Board, White Light LED Bias Supply, TPS61042, Analogue, PWM Dimming, 1 Output
TPS61042EVM-226 - Evaluation Board, White Light LED Bias Supply, TPS61042, Analogue, PWM Dimming, 1 Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61042EVM-226
Order Code:
3125227

Product Overview

TPS61042EVM-226 is a TPS61042 constant current white LED supply with PWM brightness control evaluation module. The evaluation module uses the TPS61042 boost converter to provide 20mA of bias current to a four element white LED from a 1.8V to 6V input. This evaluation module may be modified to drive more or less than four LEDs. It may also be modified to deliver a higher or lower output current to the LEDs. The evaluation module includes a CTRL pin and an ADJ pin that allows the user to dim the LEDs. The LEDs may be dimmed using either an analog or a PWM dimming scheme. The evaluation module is configured as a constant current supply. Current regulation is accomplished by regulating the voltage across a current sense resistor. The evaluation module does not operate correctly unless a load is present.
  • TPS61042 has input voltage range from 1.8V to 6V
  • Current source with overvoltage protection
  • Switching frequency is up to 1MHz
  • LED current can be pulsed by applying PWM signal, to control LED brightness
  • Disconnects LEDs during shutdown

Applications

LED Lighting, Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
1Outputs

:
20mA

:
-

:
1.8V

:
6V

:
TPS61042

:
Analogue, PWM

:
Eval Board TPS61042

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 available for 3 - 4 day despatch

Php3,856.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,856.00