You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61032RSAR .

Synchronous Boost (Step Up) Switching Regulator, Fixed, 1.8V-5.5V In, 5V And 4A Out, QFN-16

TPS61032RSAR . - Synchronous Boost (Step Up) Switching Regulator, Fixed, 1.8V-5.5V In, 5V And 4A Out, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61032RSAR .
Order Code:
2492457

Product Overview

The TPS61032RSAR is a Boost Converter provides a power supply solution for products powered by either one-cell li-ion or li-polymer or a two to three-cell alkaline, NiCd or NiMH battery. The converter generates a stable output voltage that is either adjusted by an external resistor divider or fixed internally on the chip. It provides high efficient power conversion and is capable of delivering output currents up to 1A at 5V at a supply voltage down to 1.8V. The implemented boost converter is based on a fixed frequency, pulse-width- modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the converter enters power save mode to maintain a high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. It can also operate synchronized to an external clock signal that is applied to the SYNC pin.
  • Power save mode for improved efficiency at low output power
  • Low battery comparator
  • Low EMI-converter (integrated antiringing switch)
  • Load disconnect during shutdown
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Portable Devices, Audio, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Boost (Step Up)

:
1.8V

:
5.5V

:
QFN

:
16Pins

:
4A

:
5V

:
600kHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php166.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php166.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php149.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php141.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php116.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php103.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php100.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php83.60
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php80.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange