You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS60401DBVT

DC/DC Adjustable Charge Pump Voltage Converter, 1.6V - 5.25V in, -5.25V to -1.6V/60 mA out, SOT-23-5

TPS60401DBVT - DC/DC Adjustable Charge Pump Voltage Converter, 1.6V - 5.25V in, -5.25V to -1.6V/60 mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS60401DBVT
Order Code:
3116289

Product Overview

The TPS60401DBVT is a charge-pump Voltage Inverter with fixed 20kHz operation. The device generates an unregulated negative output voltage from an input voltage ranging from 1.6 to 5.5V. The device is typically supplied by a pre-regulated supply rail of 5/3.3V. Due to its wide input voltage range, two or three NiCd, NiMH or alkaline battery cells, as well as one Li-Ion cell can also power them. Only three external 1µF capacitors are required to build a complete DC-DC charge-pump inverter. Additional board area and component count reduction is achieved by replacing the Schottky diode that is typically needed for start-up into load by integrated circuitry. The TPS6040x can deliver a maximum output current of 60mA with a typical conversion efficiency of greater than 90% over a wide output current range. TPS60400 comes with a variable switching frequency to reduce operating current in applications with a wide load range and enables the design with low-value capacitors.
  • Inverts input supply voltage
  • PowerSave-mode for improved efficiency at low-output currents
  • Integrated active Schottky-diode for start-up into load
  • 65µA Device quiescent current
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Power Management, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.6V

:
5.25V

:
SOT-23

:
5Pins

:
60mA

:
-

:
-5.25V

:
-1.6V

:
Inverting

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3123048 Check stock

3,250 In stock Need more?

3,250 available for 3 - 4 day despatch

Php40.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Php40.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php38.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1250+ Php29.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php28.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3123048) x 38.2 = Php9,550.00
Total Price: Php9,550.00
250 (Reel 3116289) x 40.2 = Php10,050.00
Total Price: Php10,050.00
Choose your packaging preference
3123048
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange