You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40304DRCT

DC/DC Controller, Voltage Mode, 3V to 20V, 1 Output, Synchronous Buck, 660kHz, SON-10

TPS40304DRCT - DC/DC Controller, Voltage Mode, 3V to 20V, 1 Output, Synchronous Buck, 660kHz, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40304DRCT
Order Code:
3123742

Product Overview

The TPS40304DRCT is a synchronous Buck Controller operates from 3 to 20V input. The controller implements a voltage-mode control architecture with input-voltage feed-forward compensation that responds instantly to a change in input voltage. The frequency spread spectrum (FSS) feature adds to the switching frequency, significantly reducing the peak EMI noise and making it much easier to comply with EMI standards. The TPS4030x offers design with a variety of user-programmable functions, including soft-start, overcurrent protection (OCP) levels and loop compensation. OCP level may be programmed by a single external resistor connected from the LDRV pin to circuit ground. During initial power on, the TPS4030x enters a calibration cycle, measures the voltage at the LDRV pin and sets an internal OCP voltage level. During operation, the programmed OCP voltage level is compared to the voltage drop across the low-side FET when it is on to determine whether there is an overcurrent condition.
  • High and low side FET RDS(on) current sensing
  • Programmable thermally compensated OCP levels
  • Programmable soft-start
  • 600mV 1% Reference voltage
  • Voltage feed-forward compensation
  • Supports pre-biased output
  • Frequency spread spectrum
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
20V

:
1 Output

:
90%

:
SON

:
10Pins

:
660kHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

169 In stock Need more?

169 available for 3 - 4 day despatch

Php161.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php161.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php137.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php110.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php96.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php93.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange