You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS40210EVM

Current Mode Boost Controller Evaluation Module with N Channel FET Driver

TPS40210EVM - Current Mode Boost Controller Evaluation Module with N Channel FET Driver
TPS40210EVM - Current Mode Boost Controller Evaluation Module with N Channel FET Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40210EVM
Order Code:
3125922

Product Overview

The TPS40210EVM is an evaluation module for TPS40210, a fixed frequency (600kHz) non synchronous boost converter providing fixed 24V output at up to 2A from a 12V input bus. The evaluation module is designed to start up from a single supply, so no additional bias voltage is required for start up. The module uses the TPS40210 non synchronous current mode control boost controller with integral N-channel FET driver. The evaluation module is designed to use a regulated 12V (+10% / -20%) bus to produce a regulated power rail at 24V at up to 2A of load current each. The evaluation module is designed to demonstrate the TPS40210 in a typical 12V bus system while providing a number of test points to evaluate the performance of the TPS40210 in a given application. The evaluation module can be modified to other input or output voltages by changing some of the components.
  • TPS40210EVM is designed to use a regulated 12V (+10% / -20%) bus
  • 24V fixed output voltage, adjustable with resistor change
  • 2Adc steady state output current
  • 600kHz switching frequency single SO 8 switching MOSFET and rectifier diode
  • Double sided two active layer PCB with all components on top side
  • Active converter area of less than 2.5square inch < 1.15 inch x 2.15 inch
  • Convenient test points for probing switching waveforms and non-invasive loop response testing

Applications

Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS40210

:
Power Management - Voltage Regulator

:
Current Mode Boost Controller

:
Evaluation Module TPS40210EVM, Documents

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

4 In stock Need more?

4 available for 3 - 4 day despatch

Php4,081.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,081.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange