You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS386000RGPT .

Supervisor, 1.8V-6.5V Supply, 0.4V Threshold, Quad, 300ms Delay, Active-High/Low Reset, QFN-20

TEXAS INSTRUMENTS TPS386000RGPT .
TEXAS INSTRUMENTS TPS386000RGPT .
TEXAS INSTRUMENTS TPS386000RGPT .
TEXAS INSTRUMENTS TPS386000RGPT .
TEXAS INSTRUMENTS TPS386000RGPT .
TEXAS INSTRUMENTS TPS386000RGPT .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS386000RGPT .
Order Code:
1771750

Alternatives for TPS386000RGPT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TPS386000RGPT is a quad-supply Voltage Supervisor with active-low open-drain output and manual reset input. The supply voltage supervisor (SVSs) can monitor four power rails that are greater than 0.4V and one power rail less than 0.4V (including negative voltage) with a 0.25% (typical) threshold accuracy. Each of the four supervisory circuits (SVS-n) assert a RESETn or RESETn output signal when the SENSEm input voltage drops below the programmed threshold. With external resistors, the threshold of each SVS-n can be programmed (where n=1, 2, 3, 4 and m=1, 2, 3, 4L, 4H). Each SVS-n has a programmable delay before releasing RESETn or RESETn. The delay time can be set independently for each SVS from 1.4ms to 10s through the CTn pin connection. Only SVS-1 has an active-low manual reset (MR) input, a logic-low input to MR asserts RESET1 or RESET1.
  • Watchdog timer with dedicated output
  • Well-controlled output during power-up
  • 0.25% Typical threshold accuracy
  • 11µA Typical very low quiescent current
  • Green product and no Sb/Br

Applications

Communications & Networking, Wireless, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400mV

:
4Monitors

:
1.8V

:
6.5V

:
Active-Low

:
QFN

:
20Pins

:
300ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

Php218.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php218.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php196.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php185.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php158.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --