You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3808G18DBVT

Voltage Supervisor 1.8V, Manual Reset, Active-Low Reset, 1.7V-6.5Vin, SOT-23-6

TEXAS INSTRUMENTS TPS3808G18DBVT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3808G18DBVT
Order Code:
3123932

Product Overview

The TPS3808G18DBVT is a Supervisory Circuit with active-low open-drain output and manual reset input. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT<=3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
  • power-ON reset generator
  • Programmable time delay
  • 2.4µA Typical very low quiescent current
  • 0.5% Typical high threshold accuracy
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
1Monitors

:
1.7V

:
6.5V

:
Manual, Active-Low

:
SOT-23

:
6Pins

:
300ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

Php137.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php137.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php124.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php123.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --