You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3801K33DCKR

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SC-70-5

TEXAS INSTRUMENTS TPS3801K33DCKR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3801K33DCKR
Order Code:
3123920

Product Overview

The TPS3801K33DCKR is an ultra-small supply voltage Supervisor Circuit with active-low push-pull output and manual reset. The supervisory circuit monitors the supply voltages to provide circuit initialization and timing supervision, primarily for DSPs and other processor-based systems. This device asserts a push-pull /RESET signal when the SENSE (adjustable version) or VDD (fixed version) drops below a preset threshold. The /RESET output remains asserted for the factory programmed delay time after the SENSE or VDD return above its threshold.
  • 9µA Supply current
  • Green product and no Sb/Br

Applications

Fibre Optics, Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Lighting

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
2V

:
6V

:
Active-Low

:
SC-70

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

Php123.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php123.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php111.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php105.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php100.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --