You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3106K33DBVT

Supervisory Circuit, 0.4V-3.3V Supply, 2.941V Threshold, 2 Monitors, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS TPS3106K33DBVT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3106K33DBVT
Order Code:
3008803

Product Overview

The TPS3106K33DBVT is an Ultralow Supply Current/Supply Voltage Supervisor that provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESET is asserted low when the supply voltage (VDD) becomes higher than 0.4V. Thereafter, the supervisory circuit monitors VDD and keeps the RESET output low as long as VDD remains below the threshold voltage (VIT-). To ensure proper system reset, after VDD surpasses the threshold voltage, an internal timer delays the transition of the RESET signal from low to high for the specified time. When VDD drops below VIT-, the output transitions low again. The TPS3106 device has an active-low, open-drain RESET output and either an integrated power-fail input (PFI) or SENSE input with corresponding outputs for monitoring other voltage. It has a manual reset pin that can be used to force the outputs low regardless of the sensed voltage.
  • Precision supply voltage supervision range (0.9, 1.2, 1.5, 1.6, 2 and 3.3V)
  • High trip-point accuracy (0.75%)
  • 1.2µA Typical supply current
  • RESET defined with input voltages as low as 0.4V
  • Power-on reset generator with a delay time of 130ms
  • Push/pull or open-drain RESET outputs
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Power Management, Wireless, Communications & Networking, Industrial, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.941V

:
2Monitors

:
400mV

:
3.3V

:
Active-Low

:
SOT-23

:
6Pins

:
130ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

Php207.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php207.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php186.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php177.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --