You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS3103K33DBVT

Supervisory Circuit, 0.4V-3.3V Supply, 2.941V Threshold, 130ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS TPS3103K33DBVT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3103K33DBVT
Order Code:
3123882

Product Overview

The TPS3103K33DBVT is an ultralow supply current/supply voltage Supervisory Circuit with active-low open-drain output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, /RESET is asserted low when the supply voltage (VDD) becomes higher than 0.4V. Thereafter, the supervisory circuit monitors VDD and keeps the /RESET output low as long as VDD remains below the threshold voltage (VIT-). To ensure proper system reset, after VDD surpasses the threshold voltage, an internal timer delays the transition of the /RESET signal from low to high for the specified time. When VDD drops below VIT-, the output transitions low again. It has a fixed-sense threshold voltage (VIT-) set by an internal voltage divider.
  • Manual reset
  • 0.75% High trip-point accuracy
  • 1.2µA Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.941V

:
1Monitors

:
400mV

:
3.3V

:
Active-Low

:
SOT-23

:
6Pins

:
130ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/5/22

Notify me when back in stock

Php207.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php207.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php186.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php177.40