You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD3E001DRLR

ESD Protection Device, SOT, 5 Pins, 950 mV, TPD3E Series

TEXAS INSTRUMENTS TPD3E001DRLR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD3E001DRLR
Order Code:
3116217
Product Range
TPD3E Series

Product Range Selector (TPD3E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SOT

:
5Pins

:
950mV

:
-

:
TPD3E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD3E001DRLR is a low-capacitance 3-channel ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors.
  • ±8kV IEC 61000-4-2 Contact discharge
  • ±15kV IEC 61000-4-2 Air-gap discharge
  • 5.5A Peak pulse current (8/20µs pulse)
  • 0.9 to 5.5V Supply-voltage range
  • -40 to 85°C Operating temperature range

Applications

Medical, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Test & Measurement, Industrial

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3116504 Check stock

4,000 In stock Need more?

4,000 available for 3 - 4 day despatch

Php26.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ Php26.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Re-reel 3116504) x 26.7 = Php106,800.00
Total Price: Php106,800.00
4000 (Reel 3116217) x 26.2 = Php104,800.00
Total Price: Php104,800.00
Choose your packaging preference
3116504
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.