You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD2E007DCKR .

ESD Protection Device, Array, SC-70, 3 Pins, 218 mW, TPD2E Series

TEXAS INSTRUMENTS TPD2E007DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2E007DCKR .
Order Code:
2335447
Product Range
TPD2E Series

Product Range Selector (TPD2E Series)

See all from this product range

Alternatives for TPD2E007DCKR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SC-70

:
3Pins

:
-

:
218mW

:
TPD2E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD2E007DCKR is a 2-channel ESD Protection TVS Diode Array for AC-coupled/negative-rail data interfaces. The back-to-back diode array allows AC-coupled or negative-going data transmission (audio interface, LVDS, RS-485, RS-232 and so forth) without compromising signal integrity. The device exceeds the IEC 61000-4-2 (level 4) ESD protection and is ideal for providing system level ESD protection for the internal ICs when placed near the connector. It is suitable for ultra-space saving application where the package height is a key concern.
  • IEC 61000-4-2 level 4 ESD Protection ±8kV IEC 61000-4-2 contact discharge
  • ±15kV IEC 61000-4-2 air-gap discharge
  • IEC 61000-4-5 Surge protection 4.5A peak pulse current (8/20µs pulse)
  • 15pF Maximum IO capacitance
  • 50nA Low leakage current
  • Space-saving PicoStar™
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2335447RL Check stock

No Longer Stocked

Php38.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php38.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php26.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php25.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php22.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php18.80
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php16.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.