You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD2E001DZDR .

ESD Protection Device, Array, SOP, 4 Pins, 5.5 V, TPD2E Series

TEXAS INSTRUMENTS TPD2E001DZDR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2E001DZDR .
Order Code:
2335446
Product Range
TPD2E Series

Product Range Selector (TPD2E Series)

See all from this product range

Alternatives for TPD2E001DZDR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SOP

:
4Pins

:
5.5V

:
-

:
TPD2E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPD2E001DZDR is a low-capacitance 2-channel ESD Protection Device for high-speed data interfaces. It is a Transient Voltage Suppressor (TVS) based electrostatic discharge (ESD) protection diode array. The device is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 level 4 international standard.
  • 1.5pF IO Capacitance
  • 1nA Maximum low leakage current
  • 1nA Low supply current
  • 0.9 to 5.5V Supply-voltage range
  • Space-saving
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Imaging, Video & Vision, Metering, Industrial

Packaging type Cut Tape

No Longer Stocked

Php40.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php40.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php34.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php24.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php18.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --