You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPA6211A1DGNG4 .
Audio Power Amplifier, 3.1 W, AB, 1 Channel, 2.5V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPA6211A1DGNG4 .
- Order Code:
- 1207316
Product Overview
- 3.1W into 3R from a 5V supply at THD = 10% (typical)
- 4mA Typical at 5V low supply current
- 0.01µA Typical shutdown current
- Fast start-up with minimal pop
- Improved PSRR (-80dB) and wide supply voltage (2.5 to 5.5V) for direct battery operation
- Fully differential design reduces RF rectification
- -63dB CMRR eliminates two input coupling capacitors
- Green product and no Sb/Br
Applications
Wireless, Portable Devices, Computers & Computer Peripherals, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.1W
- :
- AB
- :
- 1 Channel
- :
- 2.5V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- 3ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php73.70 | |
10+ | Php67.10 | |
100+ | Php48.70 | |
250+ | Php43.10 | |
500+ | Php40.70 | |
1000+ | Php31.70 | |
2500+ | Php30.10 | |
5000+ | Php29.00 | |
10000+ | Php28.90 |
Pricing is unavailable. Please contact customer services.