You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPA6120A2RGYT

Audio Power Amplifier, 1.5 W, AB, 2 Channel, 10V to 30V, ± 5V to ± 15V, VQFN, 14 Pins

TEXAS INSTRUMENTS TPA6120A2RGYT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA6120A2RGYT
Order Code:
3004587

Product Overview

The TPA6120A2RGYT is a high fidelity Headphone Amplifier for use with headphone drivers. The TPA6120A2 replaces a costly discrete design and allows music, not the amplifier, to be heard. The TPA6120A2's current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise and up to 128dB of dynamic range. Three key features make current-feedback amplifier outstanding for audio. The first feature is the high slew rate that prevents odd order distortion anomalies. The second feature is current-on-demand at the output that enables the amplifier to respond quickly and linearly when necessary without risk of output distortion. When large amounts of output power are suddenly needed, the amplifier can respond extremely quickly without raising the noise floor of the system and degrading the signal-to-noise ratio. The third feature is the gain-independent frequency response that allows the full bandwidth of the amplifier to be used over a wide range of gain settings.
  • Current-feedback architecture
  • Can be configured for single ended or differential inputs
  • Independent power supplies for low crosstalk
  • THD of 112.5dB
  • 1300V/µs Slew rate
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5W

:
AB

:
2 Channel

:
10V to 30V, ± 5V to ± 15V

:
VQFN

:
14Pins

:
16ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

88 In stock Need more?

88 available for 3 - 4 day despatch

Php229.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php229.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php206.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php194.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php178.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --