You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPA3132D2RHBT

Audio Power Amplifier, 42 W, D, 2 Channel, 4.5V to 26V, VQFN, 32 Pins

New

TEXAS INSTRUMENTS TPA3132D2RHBT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA3132D2RHBT
Order Code:
3116944

Product Overview

The TPA3132D2RHBT is an efficient stereo Digital Amplifier Power Stage for driving speakers with up to 2x42W/4R peak power. TPA3132D2 operates heatsink-free with cooling to PCB through the bottom side PowerPAD with sustained output power of 2x25W/8R. The TPA313xD2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences. The TPA313xD2 is fully protected against faults with short-circuit protection and thermal protection as well as overvoltage, undervoltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.
  • Automotive load-dump compliant
  • Efficient class-D operation
  • Multiple switching frequencies - Up to 1.2MHz switching frequency
  • Advanced modulation schemes
  • Feedback power stage architecture with high PSRR reduces PSU requirements
  • Programmable power limit
  • Differential and single-ended inputs
  • Stereo and mono mode with single-filter mono configuration
  • Single power supply reduces component count
  • Green product and no Sb/Br

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
42W

:
D

:
2 Channel

:
4.5V to 26V

:
VQFN

:
32Pins

:
4ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Php212.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php212.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php190.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php180.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php157.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --