You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPA3116D2EVM

Evaluation Module, TPA3116D2 50W Class D Stereo Audio Power Amplifier

TEXAS INSTRUMENTS TPA3116D2EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA3116D2EVM
Order Code:
3125286

Product Overview

The TPA3116D2EVM is an evaluation module for TPA3116D2, a single 50W, Class-D, stereo audio power amplifier, complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The EVM's default output filter configuration supports LC filter operation, but can easily be configured to support filter free operation or micro inductors. The evaluation module can also be configured as a 100W, Class-D mono audio power amplifier. Designers can quickly evaluate the sound quality and verify specifications in their application with the evaluation module.
  • Efficient Class-D operation
  • Support for filter free operation
  • SpeakerGuardTM speaker protection circuitry
  • Four selectable, fixed gain settings
  • Wide operating voltage from 4.5V to 26V
  • Wide switching rates from 400KHz to 1.2MHz
  • Switching rate can be synched to an external clock source
  • AM avoidance
  • Thermal and short circuit protection with auto recovery feature

Applications

Audio, Consumer Electronics, Automotive, Portable Devices

Warnings

Failure to observe ESD handling procedures can result in damage to EVM components.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPA3116D2

:
Amplifier

:
Audio Power Amplifier - Class D

:
Eval Board TPA3116D2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 5/24/21

Notify me when back in stock

Php11,588.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php11,588.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --