You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPA3112D1EVM

Evaluation Module, TPA3112D1 25W Class D Mono Audio Amplifier, Filter Free Operation

TEXAS INSTRUMENTS TPA3112D1EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA3112D1EVM
Order Code:
3009781

Product Overview

The TPA3112D1EVM is an evaluation module for TPA3112D1 25W efficient, class D audio power amplifier. This module is complete with a small number of external components mounted on a circuit board that can be used to directly to drive a speaker with an external analog audio source as the input. The TPA3112D1 can drive a mono speaker as low as 4ohm. The high efficiency of the TPA3112D1, greater then 90%, eliminates the need for an external heat sink when playing music. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The evaluation modules default output filter configuration is an LC filter, but can easily be configured to support filter free operation. Designers can quickly evaluate the sound quality and verify specifications in their application with the TPA3112D1EVM.
  • Greater than 90% efficient class D operation
  • Support for filter free operation
  • Speaker guard speaker protection circuitry
  • Four selectable, fixed gain settings
  • 8V to 26V wide operating voltage
  • Thermal and short circuit protection with auto recovery feature

Applications

Audio, Portable Devices, Consumer Electronics

Footnotes

Its important to operate this EVM within the input range of -0.3V to 6.3V and the output voltage range of -0.3V to 30V. Exceeding the specified input voltage range may cause damage to the EVM.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPA3112D1

:
Audio

:
Audio Power Amplifier - Class D

:
Evaluation Module TPA3112D1, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock Need more?

3 available for 3 - 4 day despatch

Php12,830.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12,830.70