You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPA3100D2PHP

Audio Power Amplifier, 21.8 W, D, 2 Channel, 10V to 26V, HTQFP, 48 Pins

TEXAS INSTRUMENTS TPA3100D2PHP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA3100D2PHP
Order Code:
3116934

Product Overview

The TPA3100D2PHP is a 20W efficient class-D Audio Power Amplifier for driving bridged-tied stereo speakers. The TPA3100D2 can drive stereo speakers as low as 4R. The high efficiency of the TPA3100D2, 92%, eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36dB. The outputs are fully protected against shorts to GND, VCC and output-to-output shorts with an auto recovery feature and monitor output.
  • Four selectable and fixed gain settings
  • Differential inputs
  • Thermal and short-circuit protection with auto recovery feature
  • Clock output for synchronization with multiple class-D devices
  • 92% Efficient class-D operation eliminates need for heat sinks
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.8W

:
D

:
2 Channel

:
10V to 26V

:
HTQFP

:
48Pins

:
4ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

356 In stock Need more?

356 available for 3 - 4 day despatch

Php539.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php539.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php486.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php467.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --