You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPA301DR .

Audio Power Amplifier, 700 mW, AB, 1 Channel, 2.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TPA301DR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA301DR .
Order Code:
2342287

Alternatives for TPA301DR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TPA301DR is a bridge-tied load (BTL) Audio Power Amplifier developed especially for low-voltage applications where internal speakers are required. Operating with a 3.3V supply, the TPA301 can deliver 250mW of continuous power into a BTL 8R load at less than 1% THD+N throughout voice band frequencies. Although this device is characterized out to 20kHz, its operation was optimized for narrower band applications such as cellular communications. The BTL configuration eliminates the need for external coupling capacitors on the output in most applications, which is particularly important for small battery-powered equipment. This device features a shutdown mode for power-sensitive applications with a quiescent current of 0.15µA during shutdown.
  • Fully specified for 3.3 and 5V operation
  • Thermal and short-circuit protection
  • 0.15µA Ultralow quiescent current in shutdown mode
  • Green product and no Sb/Br

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
700mW

:
AB

:
1 Channel

:
2.5V to 5.5V

:
SOIC

:
8Pins

:
8ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2342287RL Check stock

No Longer Stocked

Php65.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php65.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php58.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php55.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php42.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php37.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php35.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php27.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.