You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPA3007D1PW

Audio Power Amplifier, 6.5 W, D, 1 Channel, 8V to 18V, TSSOP, 24 Pins

TEXAS INSTRUMENTS TPA3007D1PW
TEXAS INSTRUMENTS TPA3007D1PW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA3007D1PW
Order Code:
3116933

Product Overview

The TPA3007D1PW is a 6.5W mono bridge-tied load (BTL) Class D Audio Power Amplifier with high efficiency, eliminating the need for heat sinks. The TPA3007D1 can drive 8R speakers with only a ferrite bead filter required to reduce EMI. The gain of the amplifier is controlled by two input terminals, GAIN1 and GAIN0. This allows the amplifier to be configured for a gain of 12, 18, 23.6 and 36dB. The differential input stage provides high common mode rejection and improved power supply rejection. The amplifier also includes de-pop circuitry to reduce the amount of pop at power-up and when cycling shutdown.
  • Short-circuit protection
  • Replaces large LC filter with small, ferrite bead filter in most applications
  • Improved efficiency
  • Improved SNR
  • <1µA Typical shutdown control
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5W

:
D

:
1 Channel

:
8V to 18V

:
TSSOP

:
24Pins

:
7ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

58 In stock Need more?

58 available for 3 - 4 day despatch

Php473.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php473.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php427.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php411.00