You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMS320F28035PNT .

Microcontroller, Piccolo, Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, C2000, 32bit

TMS320F28035PNT . - Microcontroller, Piccolo, Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, C2000, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320F28035PNT .
Order Code:
1855265
Product Range
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers

Product Overview

The TMS320F28035PNT is a 32-bit Piccolo Microcontroller provides the power of the C28x core and control law accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
  • High-efficiency 32-bit CPU ( TMS320C28x™)
  • 16 x 16 and 32 x 32 MAC operations
  • 16 x 16 Dual MAC
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • Code-efficient (in C/C++ and assembly)
  • Endianness - little endian
  • JTAG boundary scan support
  • No power sequencing requirement
  • Integrated power-on and brown-out resets
  • Two internal zero-pin oscillators
  • On-chip crystal Oscillator/External clock input
  • Dynamic PLL ratio changes supported
  • Watchdog timer module
  • Missing clock detection circuitry
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
  • Three 32-bit CPU timers
  • Independent 16-bit timer in each ePWM module

Applications

Power Management, Communications & Networking, Industrial, Industrial

Product Information


:
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers

:
C2000

:
32bit

:
60MHz

:
128KB

:
20KB

:
80Pins

:
LQFP

:
45I/O's

:
CAN, I2C, SPI, UART

:
1.71V

:
1.995V

:
Piccolo (C2000)

:
TMS320F2803x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Php696.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php696.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php628.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php582.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php520.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php494.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php453.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php394.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.