You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDXRM46CNCD - 

Daughter Board, Hercules RM46x controlCARD, For Motor Control, On-board Isolated USB JTAG Emulator

TMDXRM46CNCD - Daughter Board, Hercules RM46x controlCARD, For Motor Control, On-board Isolated USB JTAG Emulator
TMDXRM46CNCD - Daughter Board, Hercules RM46x controlCARD, For Motor Control, On-board Isolated USB JTAG Emulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDXRM46CNCD
Order Code:
2445349

Product Information

:
Texas Instruments
:
ARM
:
Cortex-R4F
:
RM46L852
:
RM4x
:
DRV8301-RM46-KIT Three Phase BLDC, PMSM Motor Kit
:
controlCARD RM46L852, DVD Containing Related Softwares
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDXRM46CNCD controlCARD is a ideal product for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high performance controllers. The controlCARD is a complete board level module that utilize an industry standard DIMM form factor to provide a low profile single board controller solution. controlCARD use the same 100pin connector footprint to provide the analog and digital I/Os on board controller and are reasonably interchangeable. The RM46CNCD board operates from an external power supply provided via the barrel connector located on the top front of the card. The expected voltage for the control card is 6V to 30V as per the input capability of the TPS65381. The control card can be used as part of a motor control kit and offers additional control, connectivity and safety evaluation features.
  • RM46L852 337 ball BGA microcontroller
  • TPS65381 safety integrated power companion
  • On board, isolated USB XDS100v2 JTAG emulator
  • Optional path to EVM JTAG connector (via DIMM)
  • Hardware option for routing N2HET timers or ePeripherals to the DIMM interface
  • 10Mbps/100Mbps Ethernet interface via RJ45 with same PHY as on the TMDXRM46HDK
  • Isolated UART/SCI accessible through a USB virtual port (VCP)
  • LED indicators for xds100 power, activity, MCU power, GIOB7 pin activity, Ethernet link and activity
  • On board power supply supporting 6V to 30V DC input and producing the 6V, 3.3V and 1.2V for the MCU
  • Ignition cycle simulator switch S2 serves as system reset of TPS and MCU

Applications

Motor Drive & Control, Automation & Process Control, Power Management, Industrial, Medical

Contents

TMDXRM46CNCD controlCARD, DVD containing: GUIComposer runtime environment, MotorWare motor control CCS5 example projects for redundant SMO and Encoder based FOC as well as InstaSPIN BLDC, GUI applications demonstrating the MotorWare projects (as tested on the DRV8301), MotorWare Documentation, Hardware Documentation, HALCoGen, nowFlash, nowECC.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Php11,011.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php11,011.00