You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDX470MF066USB . - 

Evaluation Kit, TMS470MF066 MCU, USB Stick, Integrated XDS100V2 Emulator, Ambient Light Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDX470MF066USB .
Order Code:
2008716

Product Information

:
Texas Instruments
:
32bit
:
Hercules - TMS470M
:
ARM
:
Cortex-M3
:
TMS470M
:
CCStudio v4 IDE DVD, Project/Code Examples, TMS470M USB Stick, Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDX470MF066USB is an USB stick development kit which can be used to quickly develop code and evaluate performance of the TMS470M microcontroller. This USB kit includes the automotive grade Cortex-M3 ARM CPU based TMS470MF066 microcontroller running at 80MHz, with 640KB of flash, 64KB of RAM, and a enhanced set of peripheral modules. The TMS470M microcontroller family enables developers to easily create safety related applications for the transportation industry. The USB stick includes an integrated XDS100v2 emulator so that no external JTAG emulator is required to get started. The USB stick also provides access to some of the key peripherals, a CAN transceiver, and an ambient light sensor (used for demo purposes). This kit also includes a complete software development environment with CCStudio v4.1, halcogen peripheral drivers, flash programming utility, HET simulator/debugger with synapticad waveViewer, code examples and much more.
  • Two CAN controller (DCAN)
  • Error signalling module (ESM)
  • 64KB flash with SECDED ECC for additional program space or EEPROM Emulation
  • Up to 24KB static RAM (SRAM) with SECDED ECC
  • Real time interrupt timer (RTI)
  • Vectored interrupt module
  • 64bit cyclic redundancy checker (CRC)
  • Frequency modulated zero pin phase locked loop (FMzPLL) based clock module with prescaler
  • Two multi buffered serial peripheral interfaces (MibSPI)
  • Two UARTs (SCI) with local interconnect network interfaces (LIN)

Applications

Embedded Design & Development, Automotive, Industrial, Security, Aerospace, Defence, Military

Contents

TMS470M USB stick with onboard XDS100v2 emulator, Cable for XDS100v2 emulation, Project/code examples, DVD.

Associated Products

Compare Selected

Related Searches

1 In stock

Available until stock is exhausted

1 available for 3 - 4 day despatch
Php6,597.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,597.80