You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDSSK3358 . - 

Evaluation Kit, AM335X Series MCU's, 4.3" Touch-Screen, 6MB DDR3, WiFi, Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSSK3358 .
Order Code:
2164379

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3358
:
Evaluation Board for AM335x, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSSK3358 is a AM335x starter kit with a 4.3inch LCD display provides a stable and affordable platform to quickly start evaluation of Sitara ARM Cortex-A8 AM335x Processors (AM3352, AM3354, AM3356, AM3358) and accelerate development for smart appliance, industrial and networking applications. It is a low cost development platform based on the ARM Cortex-A8 processor that is integrated with multiple communication options such as dual gigabit Ethernet, WiFi and Bluetooth connectivity. At speeds up to 720MHZ, the AM335x starter kit accelerates designs with a ready for production hardware and software platform. This best value board offers the ability to quickly evaluate the features of the processor and accompanying components, taking the guess work out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.
  • TMDSSK3358 is partitioned into two different boards the main board and the LCD carrier board
  • TMDSSK3358 main board and the LCD carrier board mounted are mounted together using 10mm standoffs
  • Based on the highly integrated, 720MHz AM335x Cortex A8 processor
  • 4.3inch LCD touch screen (480x272) display
  • 2Gb DDR3 memory, 512MB NAND memory
  • WiFi direct support and Bluetooth via on board WL1271 murata module with integrated antenna
  • Two Gb Ethernet ports via AM335x integrated two port switch
  • XDS100 emulator functionality on board via USB enables debug at no extra cost
  • Additional peripherals USB, USB to UART, navigation buttons, user LEDs, audio out and more
  • Supports for Linux EZSDK android software

Applications

Building Automation, Consumer Electronics, Wireless, Industrial, Communications & Networking, Portable Devices, Automation & Process Control

Contents

AM335x Starter Kit (SK) board, AM335x SK Quick Start Guide, 5V Power supply with international adapters, 3ft USB cable, 2 µSD cards (Android (8GB)+ Linux (4GB)), uSD to SD Adapter android Source/Tools DVD.

Alternatives for TMDSSK3358 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php14,890.00  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php14,890.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php14,890.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.