You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDSIDK437X . - 

Development Kit, AM437x Processors, Industrial Drives/Sensors/Communication Gateways, PLC/PAC

TMDSIDK437X . - Development Kit, AM437x Processors, Industrial Drives/Sensors/Communication Gateways, PLC/PAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSIDK437X .
Order Code:
2535913

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM437x
:
ARM
:
Cortex-A9
:
AM4379
:
Dev Board AM4379
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSIDK437X is an AM437x industrial development kit (IDK). It is an application development platform for evaluating industrial communication and control capabilities of Sitara AM4379 and AM4377 processors for industrial applications. The AM4379 and AM4377 processors are ideal for industrial communications, industrial control and industrial drives applications. The AM437x processors integrate a quad core programmable real time unit (PRU) that has been architected to implement real time communication technologies used in a broad range of industrial automation equipment. It enables low foot print designs with minimal external components and with best in class low power performance. It features programmable logic/automation controllers (PLC/PAC) with integrated industrial communications such as EtherCAT and feedback such as EnDat.
  • AM4379 ARM Cortex-A9 processor
  • 1GB DDR3 and QSPI-NOR flash memory
  • Discrete power solution
  • Industrial communication interfaces and EnDat connectivity for motor feedback control
  • Onboard 2Mp camera, Ethernet/IP, SERCOS III and IEC61850
  • SYS/BIOS and starterware base port
  • Code composer studio integrated development environment (IDE)
  • EtherCAT, EnDat 2.2, BiSS, PROFINET, CANOpen, PROFIBUS and POWERLINK connectivities
  • PWM, motor axis position feedback, 3-phase motor drive connector & sigma delta decimation filter
  • Digital inputs and outputs (I/O), SPI, UART and JTAG interfaces

Applications

Industrial, Embedded Design & Development

Alternatives for TMDSIDK437X .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

1 In stock

Available until stock is exhausted

1 available for 4 - 5 day despatch
Php27,473.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php27,473.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.