You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMDSDSK6713

Development Kit, TMS320C6713 DSP MCU, J-TAG Support, CC Studio IDE, 24-Bit Stereo Codec

TEXAS INSTRUMENTS TMDSDSK6713
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSDSK6713
Order Code:
3126138

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
TMS320C67xx

:
C6000

:
ARM9 / DSP

:
OMAP-L

:
C7611 Development Board, USB Cable, Power Supply, and software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TMS320C6713 DSP Starter Kit (DSK) developed jointly with Spectrum Digital is a low-cost development platform designed to speed the development of high precision applications based on TI´s TMS320C6000 floating point DSP generation. The kit uses USB communications for true plug-and-play functionality. Both experienced and novice designers can get started immediately with innovative product designs with the DSK´s full featured Code Composer Studio IDE and eXpressDSP Software which includes DSP/BIOS and Reference Frameworks. The C6713 DSK tools includes the latest fast simulators from TI and access to the Analysis Toolkit via Update Advisor which features the Cache Analysis tool and Multi-Event Profiler. Using Cache Analysis developers improve the performance of their application by optimizing cache usage. The C6713 DSK allows user to download and step through code quickly and uses Real Time Data Exchange (RTDX) for improved Host and Target communications.
  • Embedded JTAG support via USB
  • High-quality 24bit stereo codec
  • Four 3.5mm audio jacks for microphone, line in, speaker and line out
  • 512K words of Flash and 16MB SDRAM
  • Expansion port connector for plug-in modules
  • On-board standard IEEE JTAG interface
  • +5V universal power supply
  • A complete Integrated Development Environment (IDE)
  • DSP/BIOS real-time kernel, Target error recovery software
  • "Plug-in" ability for third-party software for additional functionality

Applications

Signal Processing, Audio, Medical, Communications & Networking, Embedded Design & Development

Contents

C6713 DSP Development Board with 512K Flash and 16MB SDRAM, C6713 DSK Code Composer Studio IDE including the Fast Simulators and access to Analysis Toolkit on Update Advisor, Quick Start Guide, Technical Reference, Customer Support Guide, USB Cable, Universal Power Supply, AC Power Cord(s), MATLAB from The Mathworks 30 day free evaluation

Best Seller

17 In stock Need more?

4 SG stock available for 1-2 business days delivery
13 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php36,046.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php36,046.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --