You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSDCDCLEDKIT . - 

Development Kit, DC/DC LED Lighting, TMS320F28035, PWM Dimming, 8 Output

TMDSDCDCLEDKIT . - Development Kit, DC/DC LED Lighting, TMS320F28035, PWM Dimming, 8 Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSDCDCLEDKIT .
Order Code:
1824821

Product Overview

The TMDSDCDCLEDKIT is a LED DC/DC developer's kit, includes all of the hardware and software to start experimenting and developing a digitally controlled LED DC/DC system. The kit is based on the Piccolo microcontroller and the control CARD development platform. One Piccolo MCU is able to directly control the DC/DC power stage as well as eight LED strings. The development board takes 12V to 48V DC of input and uses a SEPIC DC/DC topology to buck or boost the input voltage to a desired level. This voltage is then fed to four LED driving stages, each capable of driving two LED strings at up to 30W each. The kit includes closed loop, open source software for both the DC/DC stage and the LED lighting stage. The kit hardware is also completely open source, with the gerbers, schematics, and BOMs all available for free.
  • 12V to 48V DC input to SEPIC DC/DC stage 50V DC output
  • Four LED driver stages, each capable of driving two strings at 30W
  • LED driver stages can be externally powered
  • Piccolo based control CARD development platform
  • Closed loop DC/DC and LED driving software, complete with source code and documentation
  • UART communication available for host control
  • On board isolated JTAG emulation
  • Independent closed loop brightness control of eight LED strings with PWM dimming

Applications

LED Lighting, Power Management

Contents

DC/DC LED Lighting power board, Piccolo F28035 controlCARD,LED panel, 12V power adapter, Banana Plug Cable, USB Cable, USB drive with GUI executable, CCS4 Installation CD.

Product Information

:
-
:
8Outputs
:
-
:
20V
:
12V
:
36V
:
TMS320F28
:
PWM
:
3x brds, Cables,
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

Available until stock is exhausted

2 available for 3 - 4 day despatch
Php27,410.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php27,410.00