You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMDSCNCD28335

Daughter Board, TMS320F28335 controlCARD, Standard 100-Pin DIMM Interface, Small Form Factor

TEXAS INSTRUMENTS TMDSCNCD28335
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSCNCD28335
Order Code:
3125249
Product Range
Delfino Series

Product Range Selector (Delfino Series)

See all from this product range

Product Overview

Ideal product for OEMs to use for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. The controlCARDs are complete board-level modules that utilise an industry-standard DIMM form factor to provide a low-profile single-board controller solution. All of the C2000 controlCARDs use the same 100-pin connector footprint to provide the analog and digital I/Os on-board controller and are completely interchangeable.
  • TMS320F28335 TMS320F28335 Digital Signal Controller
  • High-Performance Static CMOS Technology
  • Up to 150 MHz (6.67-ns Cycle Time)
  • 1.9-V/1.8-V Core, 3.3-V I/O Design
  • High-Performance 32-Bit CPU
  • Six Channel DMA Controller (for ADC, McBSP, ePWM, XINTF, and SARAM)
  • 16-bit or 32-bit External Interface (XINTF)
  • On-Chip Memory
  • Boot ROM (8K x 16)
  • Small form factor - 9cm x 2.5cm
  • Standard 100-pin DIMM interface
  • F28x analog I/O, digital I/O and JTAG signals at DIMM interface
  • Isolated RS-232 RS-232 interface

Applications

Power Management, Alternative Energy, Industrial, Motor Drive & Control, Alternative Energy, Industrial, Robotics

Footnotes

5V power supply required

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
C2000

:
C2000

:
TMS320F28

:
Delfino - TMS320F283xx

:
TMDSDCDC2KIT Evaluation Modules & Boards, TMDSDOCK2808 Development Kits

:
Daughter Card TMS320F28335

:
Delfino Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

16 In stock Need more?

16 UK stock for 3-4 days delivery

Php5,988.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,988.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --