You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSCNCD28069MISO

Evaluation Board, C2000 controlCARD, Piccolo TMS320F28069MPZT MCU, InstaSPIN™-FOC Enabled

TMDSCNCD28069MISO - Evaluation Board, C2000 controlCARD, Piccolo TMS320F28069MPZT MCU, InstaSPIN™-FOC Enabled

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSCNCD28069MISO
Order Code:
3126153

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
C2000

:
C2000

:
TMS320F28069M

:
Piccolo - TMS320F280xx

:
Piccolo-TMS320F28069MPZT MCU Board

:
F28069MISO ControlCARD, USB Contents, Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TMDSCNCD28069MISO is an evaluation board for Piccolo TMS320F28069MPZT MCU, capable of running the InstaSPIN-FOC and InstaSPIN motion solutions from on chip ROM. The controlCARD provides a convenient and standardized hardware interface to begin experimentation with the latest motor control technology. The C2000 controlCARD is a unique set of daughter card enabling experimentation with C2000s broad portfolio of MCUs for device evaluation and application development. Designed with a DIM100 or larger, plug in connector, controlCARDs are easily interchangeable throughout C2000s collection of development kits, giving users the ability to experiment with various C2000 MCUs in order to find the right MCU fit for an application. controlCARDs give access to all digital I/Os, analog I/Os, and JTAG signals from the C2000 MCU, providing a simple, modular, and standardized board level interface to the C2000 MCU.
  • Piccolo TMS320F28069M MCU featuring motor control libraries in on chip ROM
  • Isolated USB JTAG Interface (XDS100v2)
  • Standard 100pin DIMM interface
  • Analog I/O, digital I/O, JTAG signals at DIMM interface
  • Single 5V power rail for full operation

Applications

Motor Drive & Control

Contents

F28069MISO controlCARD, Latest USB contents for the motor kits, Motor Control software projects, General hardware and software support through controlSUITE.

11 In stock Need more?

11 available for 3 - 4 day despatch

Php8,338.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,338.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.