You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSCNCD28054MISO .

Daughter Board, controlCARD, TMS320F28054M MCU, InstaSPIN-FOC & InstaSPIN-MOTION

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSCNCD28054MISO .
Order Code:
2445359

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
C2000

:
C2000

:
TMS320F28054M

:
TMS320F280x

:
controlCARD Base Boards or Compatible Boards with 100pin DIMM Interface

:
controlCARD TMS320F28054M

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TMDSCNCD28054MISO is a controlCARD with Piccolo TMS320F28054MPNT, InstaSPIN-FOC and InstaSPIN-MOTION enabled featuring the TMS320F28054M MCU. The controlCARD is capable of running the InstaSPIN™-FOC and InstaSPIN™-MOTION solutions from on-chip ROM. The controlCARD provides a convenient and standardized hardware interface to begin experimentation with the latest motor control technology. The controlCARD is unique set of daughter cards enabling experimentation with C2000's broad portfolio of performance MCUs for device evaluation and application development. Designed with a DIM100 or larger plug-in connector, controlCARDs are easily interchangeable throughout C2000's collection of development kits, giving users the ability to experiment with various C2000 MCUs in order to find the right MCU fit for an application.
  • Piccolo TMS320F28054M MCU featuring motor control libraries in on-chip ROM
  • Isolated USB JTAG interface (XDS100v2)
  • Standard 100-pin DIMM interface
  • Analogue I/O, digital I/O, JTAG signals at DIMM interface
  • Single 5V power rail for full operation

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

No Longer Stocked

Php7,899.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,899.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.