You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TM4C129XNCZADI3 .

ARM MCU, Tiva, TIVA Family TM4C129x Series Microcontrollers, ARM Cortex-M4F, 32bit, 120 MHz, 1 MB

TM4C129XNCZADI3 . - ARM MCU, Tiva, TIVA Family TM4C129x Series Microcontrollers, ARM Cortex-M4F, 32bit, 120 MHz, 1 MB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TM4C129XNCZADI3 .
Order Code:
2444601
Product Range
TIVA Family TM4C129x Series Microcontrollers

Product Overview

The TM4C129XNCZADI3 is an IoT enabled High-performance 32-bit ARM® Cortex®-M4F based Microcontroller to enable a new class of highly connected designs with the ability to allow critical, real-time control between performance and power. The microcontroller features integrated communication peripherals along with other high-performance analogue and digital functions to offer a strong foundation for many different target uses, spanning from human machine interface to networked system management controllers. In addition, Tiva™ C series microcontroller offers the advantages of ARM's widely available development tools, system-on-chip (SoC) infrastructure and a large user community. Additionally, this microcontroller uses ARM's Thumb®-compatible thumb-2 instruction set to reduce memory requirements. Finally, the TM4C1294NCPDT microcontroller is code-compatible to all members of the extensive Tiva™ C Series, providing flexibility to fit precise needs.
  • ARM® Cortex™-M4F processor core
  • 120MHz operation, 150DMIPS performance
  • Support for four tamper inputs and configurable tamper event response
  • Two watchdog timers
  • Low-power battery-backed Hibernation module
  • Three independent integrated analogue comparators
  • One quadrature encoder interface (QEI) module
  • Eight 16/32-bit general-purpose timer (GPTM) blocks
  • Green product and no Sb/Br

Applications

Industrial, Medical, Safety, Power Management, Motor Drive & Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TIVA Family TM4C129x Series Microcontrollers

:
ARM Cortex-M4F

:
32bit

:
120MHz

:
1MB

:
256KB

:
212Pins

:
NFBGA

:
140I/O's

:
CAN, Ethernet, I2C, SPI, SSI, UART, USB

:
2.97V

:
3.63V

:
TIVA

:
TM4C129x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

1,401 In stock Need more?

1,401 available for 3 - 4 day despatch

Php1,416.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,416.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,301.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,247.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,099.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,045.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php978.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php897.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php863.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php836.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.