You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TM4C123GH6PZT . - 

ARM MCU, Tiva, TIVA Family TM4C123x Series Microcontrollers, ARM Cortex-M4F, 32bit, 80 MHz, 256 KB

TM4C123GH6PZT . - ARM MCU, Tiva, TIVA Family TM4C123x Series Microcontrollers, ARM Cortex-M4F, 32bit, 80 MHz, 256 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TM4C123GH6PZT .
Order Code:
2334315
Product Range
TIVA Family TM4C123x Series Microcontrollers
Availability:
No Longer Manufactured

Product Information

:
No SVHC (27-Jun-2018)
:
TIVA Family TM4C123x Series Microcontrollers
:
ARM Cortex-M4F
:
32bit
:
80
:
256
:
32
:
100
:
LQFP
:
69
:
CAN, I2C, SPI, UART, USB
:
1.08
:
3.63
:
TIVA
:
TM4C123x
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TM4C123GH6PZT is a 32-bit Microcontroller provide a high-performance ARM Cortex-M-based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. Targeting performance and flexibility, the Tiva™ C series architecture offers a 80MHz Cortex-M with FPU, a variety of integrated memories and multiple programmable GPIO. Tiva™ C series devices offer consumers compelling cost-effective solutions by integrating application-specific peripherals and providing a comprehensive library of software tools which minimize board costs and design-cycle time. The Tiva™ C series microcontrollers are the leading choice in high-performance 32-bit applications. The device incorporates on-chip memory featuring 256kB single-cycle flash up to 40MHz (a prefetch buffer improves performance above 40MHz), 32kB single-cycle SRAM, internal ROM loaded with TivaWare™ for C series software and 2kB EEPROM.
  • 32-bit ARM Cortex-M4 80MHz processor core
  • System timer (SysTick)
  • Integrated nested vectored interrupt controller (NVIC)
  • Wake-up interrupt controller (WIC) with clock gating
  • Memory protection unit (MPU)
  • IEEE754-compliant single-precision floating-point unit (FPU)
  • Embedded trace macro and trace port
  • System control block (SCB)
  • Thumb-2 instruction set
  • Two controller area network (CAN) module - CAN protocol version 2.0 part A/B
  • USB controller with USB 2.0 full-speed (12Mbps) and low-speed (1.5Mbps) operation
  • USB OTG/Host/Device mode
  • Eight UARTs with IrDA, 9-bit and ISO 7816 support
  • one UART with modem status and modem flow control
  • 6 I2C modules - providing standard (100Kbps) and fast (400Kbps) transmission
  • ARM PrimeCell® 32-channel configurable µDMA controller
  • 3 Analog comparators and 16 Digital comparators
  • On-chip voltage regulator
  • Two ARM FiRM-compliant watchdog timers
  • Six 32-bit General-purpose timers (up to twelve 16-bit)

Applications

Consumer Electronics, Automation & Process Control, Building Automation, Medical, Test & Measurement, Security, Alternative Energy, Lighting, Logistics, Industrial

Alternatives for TM4C123GH6PZT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php810.80   10+ Php732.60   90+ Php698.50   180+ Php606.70   540+ Php528.10   1080+ Php459.90   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.