You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV62568PEVM-860 .

Evaluation Module, TLV62568P Synchronous DC/DC Buck Converter, Step-Down, 1.8 V, 1 A Out

TEXAS INSTRUMENTS TLV62568PEVM-860 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV62568PEVM-860 .
Order Code:
2817385

Product Overview

The TLV62568PEVM-860 from Texas Instruments is a TLV62568P evaluation module. The EVM is designed to help the user easily evaluate and test the operation and functionality of the TLV62568P 1A buck converter. The TLV62568PDRL is a synchronous step-down converter in 1.6mm × 1.6mm, 5 pin SOT-563 package. The EVM converts a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 1A.
  • 100% duty cycle
  • Up to 95% efficiency
  • Low BOM count

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TLV62568P

:
Power Management

:
Synchronous Buck Converter

:
Eval Board TLV62568P

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 deliver in 3-4 days from our UK warehouse

Php3,773.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,773.10