You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV62130RGTT . - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-17Vin, 900mV-5Vout, 3Aout, QFN-16

TLV62130RGTT . - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-17Vin, 900mV-5Vout, 3Aout, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV62130RGTT .
Order Code:
2382915

Product Overview

The TLV62130RGTT is a 3A Step-down Converter with DCS-Control™ optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of the DCS-Control™ topology. With its wide operating input voltage range of 3 to 17V, the converter is ideally suited for systems powered from either a Li-ion or other batteries as well as from 12V intermediate power rails. It supports up to 3A continuous output current at output voltages from 0.9 to 5V (with 100% duty cycle mode). The output voltage start-up ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the Enable and open-drain power good pins. In power save mode, the device draws quiescent current of about 19µA from VIN.
  • DCS-Control™ topology
  • 0.9 to 5V Adjustable output voltage
  • Pin-selectable output voltage (nominal, +5%)
  • Programmable soft start and tracking
  • Seamless power save mode transition
  • Quiescent current of 19µA (typical)
  • Selectable operating frequency
  • Power good output
  • 100% Duty cycle mode
  • Short-circuit protection
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Synchronous Buck (Step Down)

:
4V

:
17V

:
1Outputs

:
QFN

:
16Pins

:
3A

:
900mV

:
5V

:
2.5MHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Php131.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php131.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php117.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php111.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php89.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.