You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TL431ACLPR

Voltage Reference Precision, Shunt Adjustable, TL431 Series, 2.495V to 36V, Formed Lead, TO-226AA-3

TEXAS INSTRUMENTS TL431ACLPR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL431ACLPR
Order Code:
9593543
Product Range
TL431 Series

Product Range Selector (TL431 Series)

See all from this product range

Alternatives for TL431ACLPR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2R. Active output circuitry provides a very sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
  • Low output noise
  • 0.2R Typical output impedance
  • 1 to 100mA Sink-current capability
  • Green product and no Sb/Br
  • Formed Lead

Applications

Power Management, Automotive, Aerospace, Defence, Military, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Adjustable

:
TL431 Series

:
2.495V to 36V

:
1%

:
23ppm/°C

:
TO-92

:
3Pins

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php24.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php24.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php22.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php15.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php12.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php11.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php8.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php8.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php7.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --