You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
THS6012EVM
Evaluation Module, THS6012 Dual Differential Line Driver
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- THS6012EVM
- Order Code:
- 3125650
Product Overview
- A complete central office side ADSL differential line driver
- Multiple input configurations set via on board jumpers
- A THS4001 high speed amplifier as an inverter
- Standard BNC connectors inputs and outputs
- ±5 V to ±15 V operation
- Nominal 50ohm impedance inputs
- Pad area on board for user component placement and testing
- PowerPAD package and high speed amplifier design and layout
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- THS6012
- :
- Drivers
- :
- Differential Line Driver
- :
- Evaluation Module THS6012
- :
- -
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 2/22/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each