You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
THS4551DGKEVM
Evaluation Board, 150MHz, Low Noise, Precision, Fully Differential Amplifier
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- THS4551DGKEVM
- Order Code:
- 3125648
Product Overview
- Configured for split supply operation and easily modified for single supply
- Default gain of 1 configuration is easily reconfigured for other gains
- Designed for easy connection to standard 50 ohm input/output impedance test equipment
- Inputs and outputs include SMA connectors
- Single supply voltage range (V- = ground) from 2.7V to 5.4V
- Split supply voltage range from ±1.35V to ±2.7V
- Supply current (no load) of 1.35mA and output drive of ±80mA
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- THS4551
- :
- Signal Conditioning
- :
- Differential Amplifier
- :
- Eval Board THS4551
- :
- -
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 2/8/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each