You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
THS3202EVM
Evaluation Module, THS3202 Current Feedback Amplifier
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- THS3202EVM
- Order Code:
- 3125637
Product Overview
- 6.6V to 15V power supply range
- Power supply ripple rejection
- Input impedance is 50W
- Decoupling capacitors
- Output load of 500W
- Connections: Vs-, GND, Vs+, Vin1+, Vin1-, Vin2+, Vin2-, Vout1, Vout2, and testpoints
- Input and output signals are via SMA connectors, and power connectors are via banana jack
Applications
Test & Measurement, Imaging, Video & Vision, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- THS3202
- :
- Amplifier
- :
- Operational Amplifier
- :
- Eval Board THS3202
- :
- -
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 2/22/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each