You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
THS3091EVM
Evaluation Module, Single High Voltage, Current Feedback Operational Amplifier
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- THS3091EVM
- Order Code:
- 3125632
Product Overview
- Unity gain stable
- Adjustable for inverting and non inverting gain configurations
- SMA connectors on input and output ports
- 50ohm input and output impedance matching
- Supply voltage range from 10V to 30V
- Power supply via banana jack connectors
- Ferrite beads on the supply connections
- Decoupling capacitors
Applications
Power Management, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Amplifier
- :
- Operational Amplifier
- :
- Eval Module THS3091, User Guide
- :
- -
Technical Docs (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/29/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each