You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC4040D .

Binary Asynchronous Counter, HC Family, 53 MHz, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS SN74HC4040D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC4040D .
Order Code:
9591524

Alternatives for SN74HC4040D .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74HC4040D is a 12-stage Asynchronous Binary Counter with the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high-to-low transition at the clock (CLK) input. Applications include time-delay circuits, counter controls and frequency-dividing circuits.
  • Outputs can drive up to 10 LSTTL loads
  • Low power consumption, 80µA maximum ICC
  • 12ns Typical TPD
  • ±4mA Output drive at 5V
  • Low input current of 1µA (maximum)
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4040

:
Binary

:
53MHz

:
4095

:
SOIC

:
16Pins

:
2V

:
6V

:
74HC

:
744040

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php46.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php46.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php40.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php38.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php31.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php29.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php24.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php19.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php17.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php17.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --