You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G86DBVR .

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SOT-23, 74AHC1G86

TEXAS INSTRUMENTS SN74AHC1G86DBVR .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G86DBVR .
Order Code:
1470828
Product Range
74AHC1G86

Product Range Selector (74AHC1G86)

See all from this product range

Product Overview

The SN74AHC1G86DBVR is a single 2-input Exclusive-OR Gate. The device performs the Boolean function Y = A x B or Y = A\B + AB\ in positive logic. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. The device operates at a voltage range of 2 to 5.5V.
  • Maximum tpd of 8ns at 5V
  • 10µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Consumer Electronics, Automation & Process Control, Communications & Networking, Motor Drive & Control, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XOR (Exclusive OR)

:
Single

:
2

:
5Pins

:
SOT-23

:
74AHC1G86

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1470828RL Check stock

347 In stock

347 US stock for 4-5 days delivery

Available until stock is exhausted

Php23.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php23.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php19.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php16.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php10.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php7.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php6.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php4.60
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
1 (Cut Tape 1470828) x 23.4 = Php23.40
Total Price: Php23.40
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.